Reference Only
596-00677
Labels & Industrial Warning Signs PV SYS W/RAPID SHT DWN 10/PK
Datasheet
596-00677 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Solar Label | |
| Material | Vinyl | |
| Color | Red | |
| Width | 139.7 mm | |
| Length | 44.45 mm | |
| Unit Of Measure | Pack | |
| Description/Function | Reflective (Photovoltaic System...Rapid Shutdown) | |
| Maximum Temperature | + 79 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | NEC 2014 | |
| Size | 5.5 in x 1.75 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306368533 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $42.41 | $42.41 | |
| $40.42 | $202.10 | |
| $36.94 | $369.40 | |
| $35.18 | $879.50 | |
| $33.60 | $1,680.00 | |
| $32.00 | $3,200.00 | |
| $29.99 | $7,497.50 |
Need more?
Sign in to add projects and notes