Reference Only

596-00673

Labels & Industrial Warning Signs CAUTION SOLAR CIRCUIT 10/PK

Manufacturer:

Mfr Part:
596-00673

TTI Part:
596-00673

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeSolar Label
MaterialPolyester
ColorYellow
Unit Of MeasurePack
Description/FunctionReflective (Caution Solar Circuit)
Maximum Temperature+ 79 C
Minimum Temperature- 40 C
PackagingEach
Product TypeLabels
SeriesNEC 2014
Size6.5 in x 1 in
SubcategorySupplies
Part # Aliases089306368571

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919905060
TARIC4911990000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per PackExt. Price
$42.80$42.80
$40.46$202.30
$39.69$396.90
$39.17$979.25
$38.55$1,927.50
$38.16$3,816.00
$37.79$9,447.50
Need more?

My Notes

Sign into see notes.