Reference Only
596-00672
Labels & Industrial Warning Signs CAUTION SLR ELE SYS CON 10/PK
Datasheet
596-00672 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Solar Label | |
| Material | Polyester | |
| Color | Yellow | |
| Unit Of Measure | Pack | |
| Description/Function | Reflective (Caution Solar Electric System Connected) | |
| Maximum Temperature | + 79 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | NEC 2014 | |
| Size | 6.5 in x 1 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306368588 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $43.09 | $43.09 | |
| $40.73 | $203.65 | |
| $39.96 | $399.60 | |
| $39.44 | $986.00 | |
| $38.81 | $1,940.50 | |
| $38.43 | $3,843.00 | |
| $38.05 | $9,512.50 |
Need more?
My Notes
Sign into see notes.