Reference Only
596-00663
Labels & Industrial Warning Signs WARNING GND COND ENG 10/PK
Datasheet
596-00663 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Solar Label | |
| Material | Polyester | |
| Color | Orange | |
| Unit Of Measure | Pack | |
| Description/Function | Label (Warning Grounded Conductors Energized) | |
| Maximum Temperature | + 79 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | NEC 2014 | |
| Size | 4.12 in x 2 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306366140 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $34.71 | $34.71 | |
| $33.59 | $167.95 | |
| $32.85 | $328.50 | |
| $32.53 | $813.25 | |
| $32.20 | $1,610.00 | |
| $31.89 | $3,189.00 | |
| $31.57 | $7,892.50 |
Need more?
Sign in to add projects and notes