Reference Only

596-00645

Labels & Industrial Warning Signs WARNING 2.75 X 5.50 UV 250/RL

Manufacturer:

Mfr Part:
596-00645

TTI Part:
596-00645

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeSignal Word Label
MaterialPolyester (PET)
ColorOrange, White
Width69.85 mm
Unit Of MeasureReel
Description/FunctionPre-Printed Header (Warning)
Maximum Temperature+ 150 C
Minimum Temperature- 40 C
PackagingEach
Product TypeLabels
SeriesWARNINGUV
Size2.75 in x 5.5 in
SubcategorySupplies
Part # Aliases089306357742

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919102055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per ReelExt. Price
$1,233.91$1,233.91
Need more?

Associated Parts

593-11000 HellermannTyton
Mating Product

HellermannTyton

Printers INK JET PRINTER, COLOR, 1/EA
Sign in to add projects and notes