Reference Only

596-00634

Labels & Industrial Warning Signs WARNING 3 X 2 UV 250/RL

Manufacturer:

Mfr Part:
596-00634

TTI Part:
596-00634

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeSolar Label
MaterialPolyester (PET)
ColorOrange, White
Width76.2 mm
Unit Of MeasureReel
Description/FunctionPre-Printed Header (Warning)
Maximum Temperature+ 150 C
Minimum Temperature- 40 C
PackagingEach
Product TypeLabels
SeriesWARNINGUV
Size3 in x 2 in
SubcategorySupplies
Part # Aliases089306357711

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919102055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per ReelExt. Price
$175.43$175.43
$173.69$1,215.83
$171.97$2,235.61
$169.38$4,234.50
Need more?

Associated Parts

593-11000 HellermannTyton
Mating Product

HellermannTyton

Printers INK JET PRINTER, COLOR, 1/EA
Sign in to add projects and notes