Reference Only

596-00631

Wire Labels & Markers 1 X 1 X 3.75 1000/RL

Manufacturer:

Mfr Part:
596-00631

TTI Part:
596-00631

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryWire Labels & Markers
ProductLabels
TypeThermal Transfer Label
MaterialVinyl
ColorWhite
Width25.4 mm
Unit Of MeasureReel
Height25.4 mm
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases089306359371

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919102055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per ReelExt. Price
$285.45$285.45
$282.62$847.86
$279.83$1,399.15
$277.05$2,770.50
$274.31$5,486.20
Need more?

My Notes

Sign into see notes.