Reference Only
596-00626
Wire Labels & Markers 1 X .5 X 1.43 1000/RL
Datasheet
596-00626 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Thermal Transfer Label | |
| Material | Vinyl | |
| Color | White | |
| Width | 25.4 mm | |
| Unit Of Measure | Reel | |
| Height | 12.7 mm | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306359401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $163.08 | $163.08 | |
| $161.46 | $807.30 | |
| $154.63 | $1,546.30 | |
| $152.41 | $3,048.20 | |
| $150.90 | $7,545.00 | |
| $149.41 | $14,941.00 |
Need more?
My Notes
Sign into see notes.