Reference Only
596-00624
Labels & Industrial Warning Signs .275 X 100 1/RL
Datasheet
596-00624 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Material | Polyethylene (PE) | |
| Color | White | |
| Unit Of Measure | Spool | |
| Description/Function | Terminal Block | |
| Maximum Temperature | + 149 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Spool | |
| Product Type | Labels | |
| Subcategory | Supplies | |
| Part # Aliases | 089306361008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $203.74 | $203.74 | |
| $179.75 | $359.50 | |
| $177.97 | $533.91 | |
| $176.21 | $881.05 |
Need more?
My Notes
Sign into see notes.