Reference Only
596-00591
Labels & Industrial Warning Signs WARNING 120VOLT SUPPLY 50/RL
Datasheet
596-00591 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Solar Label | |
| Material | Vinyl | |
| Color | Orange | |
| Width | 95.25 mm | |
| Length | 95.25 mm | |
| Unit Of Measure | Reel | |
| Description/Function | Label (Warning 120-Volt Supply) | |
| Maximum Temperature | + 79 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | NEC 2014 | |
| Size | 3.75 im x 2 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306354482 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $118.86 | $118.86 | |
| $115.49 | $577.45 | |
| $110.82 | $1,108.20 | |
| $109.72 | $2,194.40 | |
| $108.64 | $5,432.00 | |
| $107.56 | $10,756.00 |
Need more?
Sign in to add projects and notes