Reference Only
596-00587
Labels & Industrial Warning Signs CAUTION PV SYS BACKFED 50/RL
Datasheet
596-00587 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Solar Label | |
| Material | Vinyl | |
| Color | Yellow | |
| Width | 104.6 mm | |
| Unit Of Measure | Reel | |
| Description/Function | Pre-Printed Vinyl (Caution Photovoltaic System Backfed) | |
| Maximum Temperature | + 79 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | NEC 2014 | |
| Size | 4.12 in x 0.75 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306354444 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $98.97 | $98.97 | |
| $96.61 | $483.05 | |
| $95.50 | $955.00 | |
| $94.20 | $1,884.00 | |
| $93.27 | $4,663.50 | |
| $92.34 | $9,234.00 |
Need more?
Sign in to add projects and notes