Reference Only
596-00498
Labels & Industrial Warning Signs WARNING GND COND ENG 50/RL
Datasheet
596-00498 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Solar Label | |
| Material | Vinyl | |
| Color | Orange | |
| Width | 104.6 mm | |
| Length | 50.8 mm | |
| Unit Of Measure | Reel | |
| Maximum Temperature | + 79 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | NEC 2014 | |
| Size | 4.125 in x 2 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306354420 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $125.77 | $125.77 | |
| $124.52 | $622.60 | |
| $117.73 | $1,177.30 | |
| $116.56 | $2,331.20 | |
| $115.41 | $5,770.50 | |
| $114.27 | $11,427.00 |
Need more?
Sign in to add projects and notes