Reference Only
596-00424
Labels & Industrial Warning Signs DANGER, 3 X 2, 250/RL
Datasheet
596-00424 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Solar Label | |
| Material | Polyester (PET) | |
| Color | Red | |
| Width | 76.2 mm | |
| Unit Of Measure | Reel | |
| Description/Function | Pre-Printed Header (Danger) | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Labels | |
| Size | 3 in x 2 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306351306 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $132.20 | $132.20 | |
| $130.89 | $261.78 | |
| $129.12 | $645.60 | |
| $125.29 | $1,252.90 | |
| $122.59 | $2,451.80 | |
| $121.38 | $6,069.00 | |
| $120.17 | $12,017.00 |
Need more?
Sign in to add projects and notes