Reference Only
596-00412
Labels & Industrial Warning Signs 1.25 X 1.25 250/RL
Datasheet
596-00412 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Material | Polyester (PET) | |
| Color | White | |
| Width | 31.7 mm | |
| Unit Of Measure | Reel | |
| Description/Function | Foam Nameplate | |
| Maximum Temperature | + 80 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | NPLH | |
| Size | 1.25 in x 1.25 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306309260 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $316.45 | $316.45 | |
| $313.32 | $939.96 | |
| $306.52 | $1,532.60 | |
| $300.48 | $3,004.80 | |
| $297.50 | $5,950.00 |
Need more?
Sign in to add projects and notes