Reference Only
596-00381
Labels & Industrial Warning Signs .50 X 100 1/RL
Datasheet
596-00381 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Terminal Block Label | |
| Material | Polyester (PET) | |
| Color | White | |
| Width | 12.7 mm | |
| Length | 30.48 mm | |
| Unit Of Measure | Spool | |
| Maximum Temperature | + 80 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Spool | |
| Product Type | Labels | |
| Subcategory | Supplies | |
| Part # Aliases | 089306351399 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $176.58 | $176.58 | |
| $174.83 | $524.49 | |
| $173.10 | $865.50 | |
| $168.07 | $1,680.70 |
Need more?
Sign in to add projects and notes