Reference Only
596-00376
Labels & Industrial Warning Signs WARNING 2.75 X 5.5 250/RL
Datasheet
596-00376 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Solar Label | |
| Material | Polyester (PET) | |
| Color | Orange, White | |
| Width | 139.7 mm | |
| Unit Of Measure | Reel | |
| Description/Function | Pre-Printed Header (Warning) | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | WARNINGUV | |
| Size | 2.75 in x 5.5 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306348320 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $374.78 | $374.78 | |
| $371.07 | $1,113.21 | |
| $363.36 | $1,816.80 | |
| $359.76 | $3,597.60 | |
| $356.20 | $7,124.00 |
Need more?
Sign in to add projects and notes