Reference Only
596-00257
Labels & Industrial Warning Signs 6.75 X 2.75 1/EA
Datasheet
596-00257 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Solar Marker | |
| Material | Vinyl | |
| Color | Red | |
| Width | 171.4 mm | |
| Description/Function | Pre-Printed Non Adhesive (PV Power Source) | |
| Maximum Temperature | + 79 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | PVPS | |
| Size | 6.75 in x 2.75 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306335139 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.55 | $32.55 | |
| $30.92 | $154.60 | |
| $30.57 | $397.41 | |
| $30.27 | $756.75 |
Need more?
Sign in to add projects and notes