Reference Only
596-00251
Labels & Industrial Warning Signs CAUTION SOLAR CIRCUIT 25/PK
Datasheet
596-00251 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Solar Label | |
| Material | Vinyl | |
| Color | Red | |
| Unit Of Measure | Pack | |
| Description/Function | Solar Circuit Maker | |
| Maximum Temperature | + 93 C | |
| Minimum Temperature | - 29 C | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | NEC 2017 | |
| Size | 7.25 in x 5 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306330691 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $176.81 | $176.81 | |
| $171.16 | $855.80 | |
| $152.25 | $1,522.50 | |
| $143.92 | $3,598.00 | |
| $134.65 | $6,732.50 | |
| $133.32 | $13,332.00 |
Need more?
My Notes
Sign into see notes.