Reference Only

596-00240

Labels & Industrial Warning Signs AC RATING LABEL 50/RL

Manufacturer:

Mfr Part:
596-00240

TTI Part:
596-00240

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeSolar Label
MaterialPolyester
ColorRed
Unit Of MeasureReel
Description/FunctionPrintable Label (DC Backup System)
Maximum Temperature+ 150 C
Minimum Temperature- 40 C
PackagingEach
Product TypeLabels
SeriesNEC 2014
Size4 in x 2 in
SubcategorySupplies
Part # Aliases089306332008

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919102055
TARIC4911990000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per ReelExt. Price
$118.03$118.03
$116.86$584.30
$112.76$1,127.60
$111.64$2,232.80
$109.48$5,474.00
$107.96$10,796.00
Need more?

My Notes

Sign into see notes.