Reference Only
596-00235
Labels & Industrial Warning Signs WARNING TURN OFF PV 50/RL
Datasheet
596-00235 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Solar Label | |
| Material | Polyester | |
| Color | Red | |
| Unit Of Measure | Reel | |
| Description/Function | Label (Warning Turn Off Photovoltaic Prior to Working) | |
| Maximum Temperature | + 79 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | NEC 2011 | |
| Size | 4.125 in x 2 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306331957 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $85.79 | $85.79 |
Need more?
My Notes
Sign into see notes.