Reference Only
596-00207
Labels & Industrial Warning Signs PV POWER SOURCE 25/PK
Datasheet
596-00207 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Solar Label | |
| Material | Vinyl | |
| Color | Red | |
| Width | 101.6 mm | |
| Unit Of Measure | Pack | |
| Description/Function | Solar Circuit Marker | |
| Maximum Temperature | + 93 C | |
| Minimum Temperature | - 29 C | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | NEC 2017 | |
| Size | 4 in x 2 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306333746 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $105.02 | $105.02 | |
| $103.31 | $516.55 | |
| $96.90 | $969.00 | |
| $94.79 | $2,369.75 | |
| $93.03 | $4,651.50 | |
| $91.54 | $9,154.00 |
Need more?
Sign in to add projects and notes