Reference Only

596-00203

Labels & Industrial Warning Signs DANGER, 4 X 6, 250/RL

Manufacturer:

Mfr Part:
596-00203

TTI Part:
596-00203

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeSolar Label
MaterialPolyester
ColorRed
Unit Of MeasureReel
Description/FunctionPre-Printed Header (Danger)
Maximum Temperature+ 150 C
Minimum Temperature- 40 C
PackagingEach
Product TypeLabels
Size6 in x 4 in
SubcategorySupplies
Part # Aliases089306348405

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919102055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per ReelExt. Price
$264.99$264.99
Need more?

My Notes

Sign into see notes.