Reference Only
596-00027
Wire Labels & Markers 9T3-100B 1X.75X2.25 FULL 5M/RL
Datasheet
596-00027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Thermal Transfer Label | |
| Material | Vinyl | |
| Color | White | |
| Width | 25.4 mm | |
| Unit Of Measure | Reel | |
| Height | 25.4 mm | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306193586 596-00027 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $509.96 | $509.96 | |
| $504.90 | $1,514.70 | |
| $499.89 | $2,499.45 | |
| $456.50 | $4,565.00 |
Need more?
Sign in to add projects and notes