
593-12000
Printers INK JET INK CARTRIDGE, COLOR
Datasheet
593-12000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Ink Cartridge - Color | |
| Color | Multi-Color | |
| Material | Plastic | |
| Packaging | Each | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | 089306470748 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8443992010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $111.16 | $111.16 | |
| $98.61 | $986.10 | |
| $94.02 | $2,350.50 | |
| $90.70 | $4,535.00 | |
| $87.49 | $8,749.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes