
590-05141
Wire Labels & Markers 514REF 3/4 X 1-1/4
Datasheet
514REF DatasheetAlternate Part Number
514REFSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Self-Laminating Label Refill | |
| Material | Vinyl | |
| Color | White | |
| Width | 19.05 mm | |
| Unit Of Measure | Reel | |
| Maximum Temperature | + 80 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $13.18 | $13.18 |
Need more?
Sign in to add projects and notes