
590-05120
Wire Labels & Markers RO512 RITE ON
Datasheet
RO512 DatasheetAlternate Part Number
RO512Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Write-On | |
| Material | Vinyl | |
| Color | White | |
| Width | 19.05 mm | |
| Unit Of Measure | Reel | |
| Maximum Temperature | + 93 C | |
| Minimum Temperature | - 46 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $21.33 | $21.33 |
Need more?
Sign in to add projects and notes