Reference Only
590-02751
Wire Labels & Markers 2" X .75",REFILL,WHITE 125/RL
Datasheet
590-02750 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Material | Polypropylene (PP) | |
| Color | White | |
| Width | 19.05 mm | |
| Series | 590 | |
| Unit Of Measure | Reel | |
| Height | 50.8 mm | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Tradename | Rite-On | |
| Part # Aliases | 089306488491 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $22.41 | $22.41 | |
| $22.19 | $110.95 | |
| $17.12 | $171.20 | |
| $15.47 | $386.75 | |
| $14.36 | $718.00 | |
| $13.37 | $1,337.00 | |
| $12.20 | $3,050.00 | |
| $11.42 | $5,710.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes