Reference Only
590-02750
Wire Labels & Markers 2" X .75", WHITE 125/RL
Datasheet
590-02750 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Material | Polypropylene (PP) | |
| Color | White | |
| Width | 19.05 mm | |
| Series | 590 | |
| Unit Of Measure | Reel | |
| Family | RiteOn | |
| Height | 50.8 mm | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Tradename | Rite-On | |
| Part # Aliases | 089306488507 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $22.41 | $22.41 | |
| $18.67 | $186.70 | |
| $17.17 | $429.25 | |
| $17.00 | $850.00 | |
| $16.84 | $1,684.00 | |
| $16.67 | $4,167.50 | |
| $16.50 | $8,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.