Reference Only

558-00502

Wire Labels & Markers 2 CONT. RED HI BOND 250/RL

Manufacturer:

Mfr Part:
558-00502

TTI Part:
558-00502

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryWire Labels & Markers
ProductLabels
TypeAdhesive
MaterialPolyester
ColorRed
Length76.20 m
Width50.8 mm
SeriesHT
Unit Of MeasureSpool
PackagingSpool
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases089306381914

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919102055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$473.10$473.10
$468.42$1,405.26
$463.78$2,318.90
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes