
558-00398
Wire Labels & Markers INK JET CONTINUOUS ROLL,WHITE
Datasheet
558-00398 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Material | Polypropylene (PP) | |
| Color | White | |
| Width | 101.6 mm | |
| Series | HT4WT101125 | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306474036 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $273.74 | $273.74 | |
| $228.12 | $684.36 | |
| $168.46 | $842.30 | |
| $142.34 | $1,423.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes