Reference Only

558-00309

Wire Labels & Markers 1 WHTT VINYL 250/RL

Manufacturer:

Mfr Part:
558-00309

TTI Part:
558-00309

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryWire Labels & Markers
ProductLabels
TypeAdhesive
MaterialVinyl
ColorWhite
Length76.20 m
Width25.4 mm
SeriesHT
Unit Of MeasureSpool
PackagingSpool
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases089306320173

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919102055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$235.40$235.40
$230.88$1,154.40
$224.74$2,247.40
$222.52$4,450.40
$219.24$10,962.00
$217.07$21,707.00
Need more?
Sign in to add projects and notes