Reference Only
556-26007
Wire Labels & Markers TIPTAG 3.54X.50(90MMX12.7MM)
Datasheet
556-26007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Adhesive | |
| Material | Polyolefin (PO) | |
| Color | White, Yellow | |
| Length | 12.7 mm | |
| Width | 90 mm | |
| Series | TIPTAG | |
| Unit Of Measure | Reel | |
| Family | TIPTAG | |
| Height | 12.7 mm | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Qualification | MIL-STD-202J,SAE AS5942 3.4.1 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306272472 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3921905050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $394.29 | $394.29 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.