Reference Only

556-26006

Wire Labels & Markers TIPTAG 2.54X.50(65MMX12.7MM)

Manufacturer:

Mfr Part:
556-26006

TTI Part:
556-26006

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryWire Labels & Markers
ProductLabels
TypeAdhesive
MaterialPolyolefin (PO)
Length12.7 mm
Width65 mm
SeriesTIPTAG
Unit Of MeasureReel
PackagingEach
Product TypeWire Labels & Markers
QualificationMIL-STD-202J,SAE AS5942 3.4.1
SubcategoryWire & Cable Management
Part # Aliases089306272465

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3921905050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per ReelExt. Price
$290.92$290.92
$283.64$850.92
$280.26$1,401.30
$275.67$2,756.70
$271.09$5,421.80
Need more?

My Notes

Sign into see notes.