Reference Only
556-03069
Printers TT4030 THERMAL TRANS PRINTER
Datasheet
556-03069 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Printhead | |
| For Use With | TTM460-S Series Printer | |
| Color | Multi-Color | |
| Packaging | Each | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | 089306424024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8443992050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,690.67 | $1,690.67 | |
| $1,673.93 | $5,021.79 | |
| $1,657.36 | $8,286.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes