Reference Only
556-00430
Printers TTM430 PRINTER
Datasheet
556-00430 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Printers | |
| Product | Desktop Printers | |
| Type | Thermal | |
| For Use With | TTM430 Series | |
| Color | Gray | |
| Material | Plastic | |
| Packaging | Each | |
| Product Type | Printers | |
| Series | TTM430 | |
| Subcategory | Printers | |
| Part # Aliases | 089306293804 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8443321050 |
| TARIC | 8443321000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3,637.86 | $3,637.86 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes