Reference Only
556-00239
Printers TT230SM KIT
Datasheet
556-00239 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Printers | |
| Product | Desktop Printers | |
| Type | Thermal | |
| Color | Black | |
| Material | Plastic | |
| Packaging | Each | |
| Product Type | Printers | |
| Series | TT230SM | |
| Subcategory | Printers | |
| Part # Aliases | 089306329558 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8443321050 |
| TARIC | 8443321000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,396.78 | $1,396.78 | |
| $1,382.95 | $4,148.85 | |
| $1,369.26 | $6,846.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes