Reference Only
556-00230
Printers TT230SM
Datasheet
556-00230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Printers | |
| Product | Thermal Transfer Printers | |
| Type | Thermal Transfer Printer | |
| Color | Black | |
| Material | Plastic | |
| Packaging | Each | |
| Product Type | Printers | |
| Series | TT230SM | |
| Subcategory | Printers | |
| Part # Aliases | 089306321712 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8443321050 |
| TARIC | 8443321000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,336.36 | $1,336.36 | |
| $1,323.13 | $3,969.39 | |
| $1,310.03 | $6,550.15 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.