Reference Only
556-00169
Printers C46 INK FORMULA 4.3WX 242L
Datasheet
556-00169 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Ribbon - Black | |
| Color | Black | |
| Material | Polyester | |
| Packaging | Each | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | 089306151999 556-00169 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3702440160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
14
On Order
14 expected 08-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.85 | $34.85 | |
| $34.45 | $172.25 | |
| $30.80 | $308.00 | |
| $29.16 | $729.00 | |
| $27.98 | $1,399.00 | |
| $27.23 | $2,723.00 | |
| $26.95 | $6,737.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes