Reference Only
556-00035
Printers TAGPRINT PRO 4.0 1/EA
Datasheet
556-00035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Software | |
| Designed for | Label Printing Software | |
| Color | White | |
| Packaging | Each | |
| Product Type | Printers | |
| Series | TagPrint Pro | |
| Subcategory | Printers | |
| Tradename | TagPrint | |
| Part # Aliases | 089306349570 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8523492010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $520.28 | $520.28 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes