Reference Only

553-50080

Wire Labels & Markers .187 4.74MM WHTT SINGLE SLIT

Manufacturer:

Mfr Part:
553-50080

TTI Part:
553-50080

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryWire Labels & Markers
ProductMarkers
TypeHeat Shrink
Features1-Sided, 1-Slit
MaterialPolyolefin (PO)
ColorWhite
Width24.13 mm
SeriesHST4.8
Unit Of MeasurePack
Height7.92 mm
Maximum Temperature+ 135 C
Minimum Temperature- 55 C
PackagingEach
Product TypeWire Labels & Markers
QualificationSAE-AMS-DTL-23053/5 Class 1 and 3,MIL-STD-202G Method 215K,SAE-AS81531
SubcategoryWire & Cable Management
TradenameShrinkTrak
Part # Aliases089306266747

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3921904090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per PackExt. Price
$815.37$815.37
$807.29$2,421.87
$799.30$3,996.50
$732.98$7,329.80
Need more?

My Notes

Sign into see notes.