Reference Only

553-50079

Wire Labels & Markers .187 4.74MM WHTT SINGLE SIDE

Manufacturer:

Mfr Part:
553-50079

TTI Part:
553-50079

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryWire Labels & Markers
ProductMarkers
TypeHeat Shrink
MaterialCross-linked Polyolefin (PO-X)
ColorWhite
Width48.26 mm
SeriesHST4.8
Unit Of MeasurePack
Height7.92 mm
Maximum Temperature+ 135 C
Minimum Temperature- 55 C
PackagingEach
Product TypeWire Labels & Markers
QualificationSAE-AMS-DTL-23053/5 Class 1 and 3,MIL-STD-202G Method 215K,SAE-AS81531
SubcategoryWire & Cable Management
TradenameShrinkTrak
Part # Aliases089306266921

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3921904090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per PackExt. Price
$3,402.04$3,402.04
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes