Reference Only
553-50063
Wire Labels & Markers 553-50063 .125 3.17MM 1000/BX
Datasheet
553-50063 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Heat Shrink | |
| Features | 1-Sided, 4-Slit | |
| Material | Polyolefin (PO) | |
| Color | White | |
| Width | 12.07 mm | |
| Series | HST3 | |
| Unit Of Measure | Pack | |
| Height | 5.69 mm | |
| Maximum Temperature | + 135 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Qualification | SAE-AMS-DTL-23053/5 Class 1 and 3,MIL-STD-202G Method 215K,SAE-AS81531 | |
| Subcategory | Wire & Cable Management | |
| Tradename | ShrinkTrak | |
| Part # Aliases | 089306265443 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3921904090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $213.23 | $213.23 | |
| $211.11 | $1,055.55 | |
| $191.83 | $1,918.30 | |
| $189.92 | $3,798.40 | |
| $171.65 | $8,582.50 |
Need more?
My Notes
Sign into see notes.