Reference Only

553-50029

Wire Labels & Markers 553-50029 .5 12.7MM 250/BX

Manufacturer:

Mfr Part:
553-50029

TTI Part:
553-50029

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryWire Labels & Markers
ProductMarkers
TypeHeat Shrink
Features1-Sided, Unslit
MaterialCross-linked Polyolefin (PO-X)
ColorWhite
Width48.26 mm
SeriesHST12
Unit Of MeasurePack
FamilyShrinkTrak
Height19.55 mm
Maximum Temperature+ 135 C
Minimum Temperature- 55 C
PackagingEach
Product TypeWire Labels & Markers
QualificationSAE-AMS-DTL-23053/5 Class 1 and 3,MIL-STD-202G Method 215K,SAE-AS81531
SubcategoryWire & Cable Management
TradenameShrinkTrak
Part # Aliases089306254393

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3921904090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

11In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per PackExt. Price
$451.13$451.13
$446.66$893.32
$442.24$1,326.72
$437.86$2,189.30
Need more?

My Notes

Sign into see notes.