Reference Only
553-50019
Wire Labels & Markers 553-50019 .25 6.35MM 500/BX
Datasheet
553-50019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Heat Shrink | |
| Material | Cross-linked Polyolefin (PO-X) | |
| Color | White | |
| Width | 24.13 mm | |
| Series | HST6 | |
| Unit Of Measure | Pack | |
| Height | 10.67 mm | |
| Maximum Temperature | + 135 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Qualification | SAE-AMS-DTL-23053/5 Class 1 and 3,MIL-STD-202G Method 215K,SAE-AS81531 | |
| Subcategory | Wire & Cable Management | |
| Tradename | ShrinkTrak | |
| Part # Aliases | 089306254294 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3921904090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $206.39 | $206.39 | |
| $204.33 | $408.66 | |
| $202.30 | $606.90 | |
| $195.44 | $977.20 | |
| $193.49 | $1,934.90 | |
| $191.57 | $3,831.40 | |
| $189.66 | $7,586.40 | |
| $181.99 | $18,199.00 |
Need more?
Sign in to add projects and notes