Reference Only

553-50016

Wire Labels & Markers 553-50016 .25 6.35MM 250/BX

Manufacturer:

Mfr Part:
553-50016

TTI Part:
553-50016

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryWire Labels & Markers
ProductMarkers
TypeHeat Shrink
MaterialCross-linked Polyolefin (PO-X)
ColorWhite
Width48.26 mm
SeriesHST6
Unit Of MeasureReel
Height10.67 mm
Maximum Temperature+ 135 C
Minimum Temperature- 55 C
PackagingEach
Product TypeWire Labels & Markers
QualificationSAE-AMS-DTL-23053/5 Class 1 and 3,MIL-STD-202G Method 215K,SAE-AS81531
SubcategoryWire & Cable Management
TradenameShrinkTrak
Part # Aliases089306254263

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3921904090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

19In Stock

20 expected 18-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per ReelExt. Price
$204.37$204.37
$202.33$404.66
$200.32$600.96
$196.41$982.05
$193.46$1,934.60
Need more?
Sign in to add projects and notes