Reference Only
553-50011
Wire Labels & Markers 553-50011 .187 4.74MM 500/BX
Datasheet
553-50011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Heat Shrink | |
| Features | 1-Sided, 1-Slit | |
| Material | Cross-linked Polyolefin (PO-X) | |
| Color | White | |
| Width | 24.13 mm | |
| Series | HST4.8 | |
| Unit Of Measure | Pack | |
| Family | ShrinkTrak | |
| Height | 7.92 mm | |
| Maximum Temperature | + 135 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Qualification | SAE-AMS-DTL-23053/5 Class 1 and 3,MIL-STD-202G Method 215K,SAE-AS81531 | |
| Subcategory | Wire & Cable Management | |
| Tradename | ShrinkTrak | |
| Part # Aliases | 089306254218 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3921904090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
10 expected 26-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $196.24 | $196.24 | |
| $194.30 | $388.60 | |
| $192.37 | $577.11 | |
| $190.47 | $952.35 | |
| $187.97 | $1,879.70 |
Need more?
Sign in to add projects and notes