Reference Only
553-50004
Wire Labels & Markers 553-50004 .125 3.17MM 500/BX
Datasheet
553-50004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Heat Shrink | |
| Features | 1-Sided, 1-Slit | |
| Material | Polyolefin (PO) | |
| Color | White | |
| Width | 24.13 mm | |
| Series | HST3 | |
| Unit Of Measure | Pack | |
| Height | 5.69 mm | |
| Maximum Temperature | + 135 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Qualification | MS21266-8T | |
| Subcategory | Wire & Cable Management | |
| Tradename | ShrinkTrak | |
| Part # Aliases | 089306254140 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3921904090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
15
On Order
15 expected 08-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $202.78 | $202.78 |
Need more?
My Notes
Sign into see notes.