Reference Only
553-50002
Wire Labels & Markers 553-50002 .125 3.17MM 250/BX
Datasheet
553-50002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Heat Shrink | |
| Features | 1-Sided, Unslit | |
| Material | Cross-linked Polyolefin (PO-X) | |
| Color | White | |
| Width | 48.26 mm | |
| Series | HST3 | |
| Unit Of Measure | Pack | |
| Family | ShrinkTrak | |
| Height | 5.69 mm | |
| Maximum Temperature | + 135 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Qualification | MS21266-5T | |
| Subcategory | Wire & Cable Management | |
| Tradename | ShrinkTrak | |
| Part # Aliases | 089306254126 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3921904090 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11In Stock
18 expected 21-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $186.21 | $186.21 | |
| $184.36 | $368.72 | |
| $182.52 | $547.56 | |
| $174.79 | $873.95 | |
| $172.22 | $1,722.20 | |
| $170.51 | $3,410.20 | |
| $168.81 | $8,440.50 | |
| $167.13 | $16,713.00 |
Need more?
Sign in to add projects and notes