Reference Only
544-80201
Wire Labels & Markers 20MM X 45MM SS MKR 1000/PK
Datasheet
544-80201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Metallic Marker | |
| Material | Stainless Steel | |
| Color | Silver | |
| Length | 44.5 mm | |
| Width | 20 mm | |
| Series | M-BOSS Compact | |
| Unit Of Measure | Pack | |
| Height | 19.81 mm | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306376798 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8310000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $996.15 | $996.15 | |
| $986.29 | $2,958.87 | |
| $976.52 | $4,882.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes