Reference Only
4NFP0C
Spiral Wraps, Sleeves, Tubing & Conduit 4NFP 3/4 SPIRALWRAP BLK
Datasheet
4NFP0C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 19.05 mm | |
| Length | 30.48 m | |
| Color | Black | |
| Unit Of Measure | Foot | |
| Family | NFP-Series | |
| Packaging | Spool | |
| Product Type | Spiral Wraps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306002772 161-05074 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.28 | $128.00 | |
| $1.27 | $254.00 |
Need more?
Sign in to add projects and notes